845-042-555-208

Heilind Number:EDA845-042-555-208
Manufacturer:EDAC
Manufacturer Number:845-042-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-555-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 42 positions across 2 rows, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh conditions. Copper alloy contacts with a pitch of .1 inch provide superior conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your system today with this high-quality PCB connector.