845-042-555-502

Heilind Number:EDA845-042-555-502
Manufacturer:EDAC
Manufacturer Number:845-042-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-555-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for optimal efficiency, it features two rows of 42 positions each, ensuring seamless data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure alignment. The copper alloy contact material ensures excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.