845-042-555-503

Heilind Number:EDA845-042-555-503
Manufacturer:EDAC
Manufacturer Number:845-042-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-555-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, ideal for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, this connector offers reliable power transfer with an amperage of 3 A. Its double row design, with 42 positions and a pitch of .1 inches, ensures efficient signal transmission in compact spaces. Crafted with copper alloy contacts, it guarantees optimal conductivity and longevity. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Elevate your PCB design with this essential component, offering both performance and durability.