845-042-555-504

Heilind Number:EDA845-042-555-504
Manufacturer:EDAC
Manufacturer Number:845-042-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-555-504

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 42 positions, ensuring efficient and reliable data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on the board. The contact material, Copper Alloy, guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications. Elevate your PCB connectivity with this essential component.