845-042-555-507

Heilind Number:EDA845-042-555-507
Manufacturer:EDAC
Manufacturer Number:845-042-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-555-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-555-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 42 positions, ensuring reliable and efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Crafted from Copper Alloy, the contact material provides optimal conductivity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential connector.