845-042-555-803

Heilind Number:EDA845-042-555-803
Manufacturer:EDAC
Manufacturer Number:845-042-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-555-803

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Boasting a sturdy housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures secure and reliable connections. Its copper alloy contact material, combined with a 3 A amperage rating, guarantees efficient power transmission. With a total of 42 positions spread across 2 rows, each with a pitch of .1 inches and a row spacing of .2 inches, this connector offers ample room for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Designed for straight mount orientation, it facilitates easy installation on PCBs. Trust in this connector to optimize the performance of your electronic devices.