845-042-555-804

Heilind Number:EDA845-042-555-804
Manufacturer:EDAC
Manufacturer Number:845-042-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-555-804

Detailed Description

Enhance connectivity within your electronic devices with this dual-row, 42-position board-to-board PCB connector. Designed for seamless integration, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. The copper alloy contacts guarantee reliable signal transmission, while the precise pitch and row spacing of .1 and .2 inches, respectively, facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, meeting the highest industry standards for performance and efficiency. Upgrade your PCB connectivity with this essential component.