845-042-555-807

Heilind Number:EDA845-042-555-807
Manufacturer:EDAC
Manufacturer Number:845-042-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-555-807

Detailed Description

Elevate your PCB connectivity with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row layout with 42 positions, ensuring reliable communication between boards. The housing is constructed from UL 94V-0 Diallyl Phthalate, guaranteeing both durability and safety. Each contact is made from high-quality Copper Alloy, optimizing conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers versatility in installation, while its broad operating temperature range of -40 to 105°C ensures performance in varied environments. Upgrade your setup with this essential connector for seamless and efficient PCB connectivity.