845-042-555-812

Heilind Number:EDA845-042-555-812
Manufacturer:EDAC
Manufacturer Number:845-042-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-555-812

Detailed Description

Elevate your PCB connectivity with this high-performance 42-position board-to-board connector, designed for seamless, reliable data transmission. Crafted with precision from durable UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it ensures optimal conductivity and longevity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees efficient performance even in demanding environments. Its double-row design, with a pitch of .1 inches and row spacing of .2 inches, allows for secure and precise mating. Whether for industrial machinery, telecommunications equipment, or consumer electronics, this connector, in a sleek green hue, offers the perfect solution for your board-to-board connection needs.