845-042-556-203

Heilind Number:EDA845-042-556-203
Manufacturer:EDAC
Manufacturer Number:845-042-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-556-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row configuration with 42 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees robustness and safety in operation. With copper alloy contacts and a pitch of .1 inches, it offers reliable connectivity in a variety of electronic applications. Its straight mount orientation and .2-inch row spacing provide easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in diverse environments. Upgrade your connectivity solution with this cutting-edge connector, a perfect choice for demanding electronic projects.