845-042-556-207

Heilind Number:EDA845-042-556-207
Manufacturer:EDAC
Manufacturer Number:845-042-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-556-207

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its two rows of 42 positions each provide ample space for secure connections. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in harsh environments. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. Crafted with copper alloy contacts, this connector offers excellent conductivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your setup with this essential component for efficient and reliable connectivity.