845-042-556-208

Heilind Number:EDA845-042-556-208
Manufacturer:EDAC
Manufacturer Number:845-042-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-556-208

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector, designed for seamless integration in a variety of electronic applications. With 42 positions for optimal connection possibilities, this connector boasts a durable construction featuring UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable performance. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your circuit board networking needs. Elevate your electronic systems with this high-quality, green-colored connector.