845-042-556-212

Heilind Number:EDA845-042-556-212
Manufacturer:EDAC
Manufacturer Number:845-042-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-556-212

Detailed Description

Enhance your PCB connection with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in demanding environments. With a compact design and straight mount orientation, it seamlessly fits into your setup. The copper alloy contact material guarantees efficient power transmission, while the 42 positions and 2 rows offer ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Upgrade your system's connectivity with this essential component.