845-042-556-502

Heilind Number:EDA845-042-556-502
Manufacturer:EDAC
Manufacturer Number:845-042-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-556-502

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 42 positions, ensuring efficient and reliable data transfer. The housing is made of UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achievable. The contact material, Copper Alloy, offers excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your electronic devices with this essential component for seamless connection performance.