845-042-556-503

Heilind Number:EDA845-042-556-503
Manufacturer:EDAC
Manufacturer Number:845-042-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-556-503

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring dual rows with 42 positions each, it ensures seamless data transfer in your electronic setups. The durable housing crafted from UL 94V-0 Diallyl Phthalate guarantees robust protection, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient signal transmission. Designed for straight mounting orientation, it facilitates easy installation on your circuit boards. Operating seamlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse industrial applications. Elevate your connectivity solutions with this advanced card edge connector.