845-042-556-504

Heilind Number:EDA845-042-556-504
Manufacturer:EDAC
Manufacturer Number:845-042-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-556-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its sleek green housing crafted from UL 94V-0 Diallyl Phthalate ensures durability and safety. With two rows of 42 copper alloy contacts, each positioned precisely at a .1-inch pitch and .2-inch row spacing, it guarantees reliable data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse applications. Its straight mount orientation facilitates easy installation, making it a must-have for any PCB assembly project. Upgrade your connection capabilities with this essential component.