845-042-556-512

Heilind Number:EDA845-042-556-512
Manufacturer:EDAC
Manufacturer Number:845-042-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-556-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. Its two rows of 42 copper alloy contacts provide efficient power transmission at a 3A amperage, making it perfect for demanding applications. With a pitch of .1 inches and row spacing of .2 inches, precise inter-board connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector offers reliable performance in diverse environments. Its straight mount orientation further simplifies installation, while its compact design allows for seamless integration into your PCB setup. Upgrade your connectivity solutions with this essential component.