845-042-556-802

Heilind Number:EDA845-042-556-802
Manufacturer:EDAC
Manufacturer Number:845-042-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-556-802

Detailed Description

Enhance your PCB connectivity with this robust and efficient Board To Board PCB Connector. Designed for seamless integration, this connector boasts a total of 42 positions across two rows, ensuring ample room for secure and stable connections. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Each contact is made of high-quality Copper Alloy, further ensuring reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a versatile and essential component for your electronic projects. Elevate your PCB design with this top-notch connector, offering exceptional performance and longevity.