845-042-556-803

Heilind Number:EDA845-042-556-803
Manufacturer:EDAC
Manufacturer Number:845-042-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-556-803

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Boasting a sleek green design, it features 42 positions spread across 2 rows, offering ample space for secure and efficient link-ups. The connector is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety in operation. Its copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project.