845-042-556-807

Heilind Number:EDA845-042-556-807
Manufacturer:EDAC
Manufacturer Number:845-042-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-556-807

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features dual rows with a total of 42 positions, ensuring reliable and efficient signal transmission. The sturdy housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability even in demanding environments. Each contact is made of Copper Alloy, offering excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is maintained. Whether for data transfer or power supply, this connector delivers optimal performance. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.