845-042-556-808

Heilind Number:EDA845-042-556-808
Manufacturer:EDAC
Manufacturer Number:845-042-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-556-808

Detailed Description

Enhance your PCB connections with this high-quality, green Board To Board PCB Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable conductivity. With two rows and a total of 42 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for secure and efficient assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your electronics with this essential connector.