845-042-556-812

Heilind Number:EDA845-042-556-812
Manufacturer:EDAC
Manufacturer Number:845-042-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-556-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features two rows, each with 42 positions, allowing for efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees reliable conductivity. The straight mount orientation and compact design make it ideal for space-saving applications. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Elevate your connectivity solutions with this versatile connector.