845-042-558-101

Heilind Number:EDA845-042-558-101
Manufacturer:EDAC
Manufacturer Number:845-042-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row with 42 positions and a right-angle mount orientation for efficient space utilization. The connector boasts a durable housing made of UL 94V-0 rated Diallyl Phthalate, ensuring reliability even in harsh environmental conditions. With copper alloy contacts and a pitch of .1 inches, it offers excellent conductivity and signal integrity. Ideal for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.