845-042-558-102

Heilind Number:EDA845-042-558-102
Manufacturer:EDAC
Manufacturer Number:845-042-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-558-102

Detailed Description

Enhance your PCB connectivity with our 42-position Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color, this connector ensures reliable performance even in challenging environments. The right angle mount orientation and .1-inch pitch make it easy to integrate into your design, while the copper alloy contacts provide excellent conductivity. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality construction for seamless and efficient board-to-board connections.