845-042-558-103

Heilind Number:EDA845-042-558-103
Manufacturer:EDAC
Manufacturer Number:845-042-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-558-103

Detailed Description

Enhance connectivity within your PCB setup with this versatile Board To Board PCB Connector. Featuring 42 positions in a single row, it ensures seamless signal transmission in your electronic devices. The right angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-term reliability. With a contact material of Copper Alloy and a pitch of .1 inches, this connector is designed for optimal performance. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.