845-042-558-104

Heilind Number:EDA845-042-558-104
Manufacturer:EDAC
Manufacturer Number:845-042-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-558-104

Detailed Description

Enhance your electronic connections with this high-performance Board To Board Card Edge Connector. Crafted with precision, it features 42 positions for seamless integration into your PCB setup. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. With a right-angle mount orientation, it offers flexibility in installation. The copper alloy contact material and a pitch of .1 inch guarantee efficient power delivery, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your connectivity game with this essential component.