845-042-558-107

Heilind Number:EDA845-042-558-107
Manufacturer:EDAC
Manufacturer Number:845-042-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-558-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, it features 42 positions in a single row configuration, ensuring efficient data transmission. The connector's durable UL 94V-0 Diallyl Phthalate housing guarantees reliability, even in challenging environments. Crafted with precision, the copper alloy contacts deliver optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Its right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its performance to elevate your PCB design.