845-042-558-108

Heilind Number:EDA845-042-558-108
Manufacturer:EDAC
Manufacturer Number:845-042-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-558-108

Detailed Description

Enhance your PCB assembly with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 42 positions in a single row, allowing for efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and premium Copper Alloy contacts, it ensures reliable connectivity. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing guarantee precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.