845-042-558-112

Heilind Number:EDA845-042-558-112
Manufacturer:EDAC
Manufacturer Number:845-042-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-558-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 42 positions in a single row, ensuring optimal signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it ensures reliable conductivity. Its right-angle mount orientation allows for flexible installation. Operating within a temperature range of -40 to 105°C, it is suitable for a variety of environments. Upgrade your PCB connections with this exceptional connector.