845-042-558-201

Heilind Number:EDA845-042-558-201
Manufacturer:EDAC
Manufacturer Number:845-042-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-558-201

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and two rows of 42 copper alloy contacts for reliable conductivity. With a .1 inch pitch and .2 inch row spacing, it ensures precise alignment on your circuit board. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees stable performance in diverse environments. Elevate your PCB assembly with this essential component.