845-042-558-203

Heilind Number:EDA845-042-558-203
Manufacturer:EDAC
Manufacturer Number:845-042-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-558-203

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for precision and durability, it boasts a robust UL 94V-0 Diallyl Phthalate housing material, ensuring safe and reliable operation. With two rows of copper alloy contacts and a total of 42 positions, it offers ample connectivity for your devices. The right-angle mount orientation allows for seamless integration, while the .1-inch pitch and .2-inch row spacing provide efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.