845-042-558-207

Heilind Number:EDA845-042-558-207
Manufacturer:EDAC
Manufacturer Number:845-042-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-558-207

Detailed Description

Elevate your PCB connectivity with our high-performance 42-position board-to-board connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable power delivery. With a compact pitch of .1 inches and a convenient right-angle mount orientation, it offers efficient space utilization in your electronic projects. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in harsh environments. Trust in its superior quality and precision engineering for all your connectivity needs.