845-042-558-208

Heilind Number:EDA845-042-558-208
Manufacturer:EDAC
Manufacturer Number:845-042-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-558-208

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this component features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of 42 positions each, it offers ample room for secure connections. The copper alloy contact material ensures reliable signal transmission, while the right-angle mount orientation facilitates easy installation on your PCB. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup with this essential component and experience enhanced functionality and performance.