845-042-558-212

Heilind Number:EDA845-042-558-212
Manufacturer:EDAC
Manufacturer Number:845-042-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-558-212

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector in striking Green. Featuring a dual-row design with 42 positions, it ensures seamless data transmission. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The copper alloy contact material offers reliable conductivity, while the right-angle mount orientation allows for convenient installation. With a pitch of .1 inches and row spacing of .2 inches, it provides optimal performance in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Elevate your connectivity with this essential component.