845-042-558-402

Heilind Number:EDA845-042-558-402
Manufacturer:EDAC
Manufacturer Number:845-042-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-558-402

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 42 positions in a single row, ensuring efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. The housing material, UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. Crafted with copper alloy contacts, it ensures reliable conductivity. Its right-angle mount orientation is ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Upgrade your connectivity solutions with this high-quality component.