845-042-558-403

Heilind Number:EDA845-042-558-403
Manufacturer:EDAC
Manufacturer Number:845-042-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-558-403

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant Green color, it not only provides a reliable link between PCBs but also adds a touch of visual appeal. With an amperage rating of 3A, it ensures efficient power transmission, while its robust UL 94V-0 Diallyl Phthalate housing material guarantees durability in various operating environments. Featuring a single row layout with 42 positions, this connector offers ample connectivity options. The contact material, Copper Alloy, ensures optimal signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise placement on the board. Its Right Angle mount orientation is ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your PCB interconnect needs. Explore its full potential in our range of premium connectivity solutions.