845-042-558-404

Heilind Number:EDA845-042-558-404
Manufacturer:EDAC
Manufacturer Number:845-042-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-558-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 42 positions in a single row, ensuring efficient signal transmission. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The right-angle mount orientation allows for flexible PCB layout options. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.