845-042-558-407

Heilind Number:EDA845-042-558-407
Manufacturer:EDAC
Manufacturer Number:845-042-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-558-407

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. This essential component boasts a right-angle mount orientation, offering versatile installation options for your PCBs. With 42 positions and a single row configuration, it provides ample connectivity for your devices. Crafted with precision, the contact material is made of durable copper alloy, ensuring reliable and efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees robust protection and compliance with safety standards. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Stay ahead in the world of technology with this essential component, a cornerstone of efficient electronic systems.