845-042-558-408

Heilind Number:EDA845-042-558-408
Manufacturer:EDAC
Manufacturer Number:845-042-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-558-408

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector. Designed for seamless integration, this component boasts a high amperage of 3A, making it suitable for various power applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures both durability and reliable conductivity. With a single row layout and 42 positions, it offers ample connectivity options. The right-angle mount orientation facilitates easy installation, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Elevate your PCB projects with this essential component.