845-042-558-504

Heilind Number:EDA845-042-558-504
Manufacturer:EDAC
Manufacturer Number:845-042-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-558-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features 42 positions across 2 rows, ensuring optimal functionality. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in various industrial environments. The right-angle mount orientation offers versatility in installation, while a pitch of .1 inch and row spacing of .2 inch facilitate easy PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a trusted solution for your electronic projects. Elevate your connectivity game with this essential component.