845-042-558-507

Heilind Number:EDA845-042-558-507
Manufacturer:EDAC
Manufacturer Number:845-042-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-558-507

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a vibrant green exterior, this connector offers seamless integration with its right-angle mount orientation. With two rows and forty-two positions, it provides ample space for efficient signal transmission. The UL 94V-0 Diallyl Phthalate housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your PCB connections with this essential component.