845-042-558-508

Heilind Number:EDA845-042-558-508
Manufacturer:EDAC
Manufacturer Number:845-042-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-558-508

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing material ensures reliability in any application. With two rows of copper alloy contacts and a pitch of .1 inch, it offers efficient power transmission with minimal signal interference. Featuring 42 positions in a right-angle mount orientation, it maximizes space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Elevate your connectivity solutions with this cutting-edge connector.