845-042-558-512

Heilind Number:EDA845-042-558-512
Manufacturer:EDAC
Manufacturer Number:845-042-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-558-512

Detailed Description

Enhance your PCB connection efficiency with our dual-row Board To Board Card Edge Connector. Engineered for high performance, this connector features 42 positions with a compact pitch of .1 inches, ensuring seamless data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in demanding environments. Each contact is precision-machined from Copper Alloy, providing excellent conductivity. With a right-angle mount orientation, it offers easy installation onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.