845-042-558-602

Heilind Number:EDA845-042-558-602
Manufacturer:EDAC
Manufacturer Number:845-042-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-558-602

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 42 positions in a single row, ensuring efficient signal transmission. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material guarantee long-lasting reliability, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures stable performance in various conditions. Upgrade your PCB assembly with this essential component.