845-042-558-603

Heilind Number:EDA845-042-558-603
Manufacturer:EDAC
Manufacturer Number:845-042-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-558-603

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single-row layout with 42 positions, ideal for various applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures long-lasting performance. The right-angle mount orientation offers flexibility in installation, while the 0.1-inch pitch and 0.2-inch row spacing provide efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees reliable functionality even in harsh environments. Upgrade your PCB assembly with our Card Edge Connector for superior connectivity solutions.