845-042-558-604

Heilind Number:EDA845-042-558-604
Manufacturer:EDAC
Manufacturer Number:845-042-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-558-604

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 42 positions and a single row configuration, perfect for facilitating data transfer and power distribution. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient signal transmission. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB connectivity needs.