845-042-558-803

Heilind Number:EDA845-042-558-803
Manufacturer:EDAC
Manufacturer Number:845-042-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-558-803

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and two rows of 42 copper alloy contacts, it ensures reliable power and signal transmission. The .1-inch pitch and .2-inch row spacing allow for efficient PCB integration, while the right-angle mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Perfect for applications in the electronics industry, this green-colored connector is a must-have for seamless board-to-board connections. Elevate your connectivity solutions with this essential component.