845-042-558-807

Heilind Number:EDA845-042-558-807
Manufacturer:EDAC
Manufacturer Number:845-042-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-558-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable power delivery at an amperage of 3A. Boasting 42 positions, it caters to diverse connection needs, while the right-angle mount orientation and row spacing of .2 inch allow for efficient PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.