845-042-558-812

Heilind Number:EDA845-042-558-812
Manufacturer:EDAC
Manufacturer Number:845-042-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-558-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sturdy housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both durability and visual appeal. With two rows and 42 positions, it offers ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in various industries. Whether you're a professional in need of top-notch connectors for your projects or a hobbyist looking to elevate your DIY endeavors, this connector is the perfect choice. Trust in its quality and performance to streamline your PCB setups effectively.