845-042-559-101

Heilind Number:EDA845-042-559-101
Manufacturer:EDAC
Manufacturer Number:845-042-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-559-101

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design and crafted with UL 94V-0 Diallyl Phthalate housing material, this connector ensures durability and safety. With a right angle mount orientation and a pitch of .1 inch, it offers seamless integration onto your PCB. The copper alloy contact material guarantees reliable conductivity, while the 42 positions allow for extensive connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Trust in this connector for efficient and secure data transmission in your electronic devices.